-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER HDR ASSY 3P RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9621
|
Newark | Univ Power Hdr Assy 3P Red Rohs Compliant: Yes |Amp Te Connectivity 3-176976-2 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
2266-3-176976-2-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 300 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2660 / $0.2810 | Buy Now |
DISTI #
3-176976-2-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2452 | Buy Now |
DISTI #
3-176976-2
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 3-176976-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.2317 / $0.2538 | Buy Now |
DISTI #
571-3-176976-2
|
Mouser Electronics | Power to the Board UNIV POWER HDR ASSY 3P RED RoHS: Compliant | 0 |
|
$0.2460 / $0.2640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.2170 | Buy Now |
DISTI #
AMP3-176976-2
|
Heilind Electronics | UNIV POWER HDR ASSY 3P RED | Americas - 0 in Stock |
|
$0.2517 / $0.2745 | Buy Now |
|
Onlinecomponents.com | UNIV POWER HDR ASSY 3P RED RoHS: Compliant |
6000 Partner Stock |
|
$0.2631 / $0.3622 | Buy Now |
DISTI #
AMP3-176976-2
|
Interstate Connecting Components | UNIV POWER HDR ASSY 3P RED | 0 |
|
$0.2517 / $0.2745 | Buy Now |
DISTI #
3-176976-2
|
Avnet Abacus | (Alt: 3-176976-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-176976-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-176976-2
TE Connectivity
UNIV POWER HDR ASSY 3P RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.39 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 11A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 11 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-176976-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-176976-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4301H-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-176976-2 vs HM4301H-Y |
HM4301V-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-176976-2 vs HM4301V-Y |
609090302118001 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 3-176976-2 vs 609090302118001 |
C61-002-050-BGGMA | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | Mitsumi Electric Co Ltd | 3-176976-2 vs C61-002-050-BGGMA |
6-176976-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 3-176976-2 vs 6-176976-2 |
PET-02-01-S-VT | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 3-176976-2 vs PET-02-01-S-VT |
HM4301E-C | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-176976-2 vs HM4301E-C |
HM2301E-LP2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-176976-2 vs HM2301E-LP2 |
IP7-02-05.0-L-S-1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 3-176976-2 vs IP7-02-05.0-L-S-1-TR |
HM4301E-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-176976-2 vs HM4301E-Y |