-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT CRIMP-2 REC HSG 10P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9654
|
Newark | Ct Crimp-2 Rec Hsg 10P Blue Rohs Compliant: Yes |Amp Te Connectivity 3-179228-0 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
2266-3-179228-0-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
3-179228-0-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3423 | Buy Now |
DISTI #
3-179228-0
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 3-179228-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3629 | Buy Now |
DISTI #
571-3-179228-0
|
Mouser Electronics | Headers & Wire Housings CT CRIMP-2 REC HSG 10P BLUE RoHS: Compliant | 0 |
|
$0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3230 | Buy Now |
DISTI #
AMP3-179228-0
|
Heilind Electronics | CT CRIMP-2 REC HSG 10P BLUE | Americas - 0 in Stock |
|
$0.3457 / $0.3509 | Buy Now |
|
Onlinecomponents.com | CT CRIMP-2 REC HSG 10P BLUE RoHS: Compliant |
4500 Partner Stock |
|
$0.3823 / $0.4760 | Buy Now |
DISTI #
AMP3-179228-0
|
Interstate Connecting Components | CT CRIMP-2 REC HSG 10P BLUE | 0 |
|
$0.3457 / $0.3509 | Buy Now |
DISTI #
3-179228-0
|
Avnet Abacus | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount (Alt: 3-179228-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-179228-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-179228-0
TE Connectivity
CT CRIMP-2 REC HSG 10P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.181 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |