Part Details for 3-1803412-4 by TE Connectivity
Overview of 3-1803412-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1803412-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-1803412-4-ND
|
DigiKey | ANVIL, WIRE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
3-1803412-4
|
Avnet Americas | Wire Anvil for Ocean Feed Applicator - Bulk (Alt: 3-1803412-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$164.6400 | Buy Now |
DISTI #
AMP3-1803412-4
|
Heilind Electronics | ANVIL, WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ANVIL, WIRE | 0 |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
3-1803412-4
|
Avnet Americas | Wire Anvil for Ocean Feed Applicator - Bulk (Alt: 3-1803412-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
AMP3-1803412-4
|
Interstate Connecting Components | ANVIL, WIRE | 0 |
|
Buy Now | |
|
Master Electronics | ANVIL, WIRE | 0 |
|
$136.7100 / $195.7500 | Buy Now |
Part Details for 3-1803412-4
3-1803412-4 CAD Models
3-1803412-4 Part Data Attributes:
|
3-1803412-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1803412-4
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |