Part Details for 3-1879443-6 by TE Connectivity
Overview of 3-1879443-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1879443-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879443-6
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 3-1879443-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$10.2608 / $12.3478 | Buy Now |
DISTI #
96X4157
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X4157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$12.1300 / $15.5800 | Buy Now |
DISTI #
279-3-1879443-6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 80W 820R 5% Bracket RoHS: Compliant | 0 |
|
$11.1900 / $17.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$10.8700 | Buy Now |
DISTI #
AMP3-1879443-6
|
Heilind Electronics | TE 80W 820R 5% BRACKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TE 80W 820R 5% Bracket RoHS: Compliant | 0 |
|
$9.3600 / $15.3100 | Buy Now |
DISTI #
3-1879443-6
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 3-1879443-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$10.2608 / $12.3478 | Buy Now |
DISTI #
96X4157
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X4157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$12.1300 / $15.5800 | Buy Now |
DISTI #
3-1879443-6
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 3-1879443-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$10.2608 / $12.3478 | Buy Now |
DISTI #
96X4157
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 80 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X4157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$12.1300 / $15.5800 | Buy Now |
Part Details for 3-1879443-6
3-1879443-6 CAD Models
3-1879443-6 Part Data Attributes
|
3-1879443-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879443-6
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 196mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 80 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |