-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1904131-3-ND
|
DigiKey | V23134A4052X549-EV-CBOX Min Qty: 440 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9212 | Buy Now |
DISTI #
3-1904131-3
|
Avnet Americas | V23134A4052X549-EV-CBOX - Bulk (Alt: 3-1904131-3) Min Qty: 440 Package Multiple: 110 Container: Bulk | 0 |
|
$13.7785 / $16.5809 | Buy Now |
DISTI #
571-3-1904131-3
|
Mouser Electronics | Automotive Relays V23134A4052X549-EV-CBOX RoHS: Compliant | 0 |
|
$17.6800 | Order Now |
|
Future Electronics | General Purpose Relay SPDT (1 Form C) 12VDC Coil RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 110 Container: Bulk | 0Bulk |
|
$16.5900 | Buy Now |
DISTI #
AMP3-1904131-3
|
Heilind Electronics | V23134A4052X549-EV-CBOX | Americas - 0 in Stock |
|
$17.1716 | Buy Now |
|
Onlinecomponents.com | V23134A4052X549-EV-CBOX | 0 |
|
$14.9500 / $42.0400 | Buy Now |
DISTI #
3-1904131-3
|
TTI | Automotive Relays V23134A4052X549-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 110 Container: Each | Americas - 0 |
|
$17.6100 | Buy Now |
DISTI #
3-1904131-3
|
Avnet Americas | V23134A4052X549-EV-CBOX - Bulk (Alt: 3-1904131-3) Min Qty: 440 Package Multiple: 110 Container: Bulk | 0 |
|
$13.7785 / $16.5809 | Buy Now |
DISTI #
AMP3-1904131-3
|
Interstate Connecting Components | V23134A4052X549-EV-CBOX | 0 |
|
$17.1716 | Buy Now |
DISTI #
000000000006375051
|
Sager | Automotive Relays V23134A4052X549-EV-CBOX Min Qty: 110 | 0 |
|
$19.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1904131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1904131-3
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |