-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRIDGE FORMED BAND,(F)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0518
|
Newark | Bridge Formed Band,(F) |Amp Te Connectivity 3-192047-7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
A136008-ND
|
DigiKey | CONTACT FEMALE BAND POWER GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1500 In Stock |
|
$3.1730 / $5.2400 | Buy Now |
DISTI #
3-192047-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Trays (Alt: 3-192047-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Tray | 0 |
|
$2.9987 / $3.2843 | Buy Now |
DISTI #
571-3-192047-7
|
Mouser Electronics | Heavy Duty Power Connectors BRIDGE FORMED BAND,F RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8000 | Buy Now |
DISTI #
AMP3-192047-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5000 | Buy Now | |
|
Onlinecomponents.com | BRIDGE FORMED BAND,(F) RoHS: Compliant | 0 |
|
$3.0200 / $8.8500 | Buy Now |
DISTI #
3-192047-7
|
TTI | Heavy Duty Power Connectors BRIDGE FORMED BAND,F RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3400 | Buy Now |
DISTI #
AMP3-192047-7
|
Interstate Connecting Components | 0 |
|
$3.5000 | Buy Now | |
|
Master Electronics | BRIDGE FORMED BAND,(F) RoHS: Compliant | 0 |
|
$3.0200 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-192047-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-192047-7
TE Connectivity
BRIDGE FORMED BAND,(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 45 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |