-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-2106489-2) Connector, Thru Hole-IDC, 2 pos, 24AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8839
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 3-2106489-2 Min Qty: 3850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 | Buy Now |
DISTI #
A100390CT-ND
|
DigiKey | CONN WIRE IDC 2POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$0.4011 / $0.7306 | Buy Now |
DISTI #
3-2106489-2
|
Avnet Americas | Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106489-2) RoHS: Compliant Min Qty: 3850 Package Multiple: 3850 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4983 / $0.5626 | Buy Now |
DISTI #
571-3-2106489-2
|
Mouser Electronics | Lighting Connectors 2 Position 24 AWG Thru Hole Closed End RoHS: Compliant | 3487 |
|
$0.4010 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3850 Package Multiple: 3850 Container: Box | 0Box |
|
$0.4730 | Buy Now |
DISTI #
AMP3-2106489-2
|
Heilind Electronics | CONNECTOR, THRU HOLE-IDC, POS, 24AWG | Americas - 0 in Stock |
|
$0.4869 / $0.5998 | Buy Now |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 2 pos, 24AWG RoHS: Compliant | 0 |
|
$0.4987 / $1.0443 | Buy Now |
DISTI #
3-2106489-2
|
Avnet Americas | Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106489-2) RoHS: Compliant Min Qty: 3850 Package Multiple: 3850 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4983 / $0.5626 | Buy Now |
DISTI #
AMP3-2106489-2
|
Interstate Connecting Components | CONNECTOR, THRU HOLE-IDC, POS, 24AWG | 0 |
|
$0.4869 / $0.5998 | Buy Now |
DISTI #
3-2106489-2
|
Avnet Abacus | Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape (Alt: 3-2106489-2) RoHS: Compliant Min Qty: 19250 Package Multiple: 3850 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2106489-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2106489-2
TE Connectivity
(3-2106489-2) Connector, Thru Hole-IDC, 2 pos, 24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |