-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-213598-2-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PNL SLDR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8276 In Stock |
|
$1.6782 / $2.9800 | Buy Now |
DISTI #
3-213598-2
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 3-213598-2) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6616 / $1.8760 | Buy Now |
DISTI #
56K4900
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 56K4900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$2.8100 / $3.5000 | Buy Now |
DISTI #
571-3-213598-2
|
Mouser Electronics | AC Power Plugs & Receptacles OUTLET CNV MNT BLACK RoHS: Compliant | 405 |
|
$1.4600 / $1.9600 | Buy Now |
|
Future Electronics | 15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 13217Box |
|
$1.0200 / $1.1700 | Buy Now |
DISTI #
AMP3-213598-2
|
Heilind Electronics | CNV OUTLET PCBOARD MNT,BLK LF | Americas - 1214 in Stock |
|
$1.9706 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - 15 A - PCB Mount - Solder. RoHS: Compliant |
3205 In Stock |
|
$1.3300 / $1.4300 | Buy Now |
|
Quest Components | 15A, 125V, FEMALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$3.1725 | Buy Now |
|
Quest Components | 15A, 125V, FEMALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$3.1725 | Buy Now |
DISTI #
3-213598-2
|
TTI | AC Power Plugs & Receptacles OUTLET CNV MNT BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 12047 In Stock |
|
$1.2400 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-213598-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-213598-2
TE Connectivity
Mains Power Connector, 15A, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |