-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP LATCH ASSY 34 PO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-216792-4-ND
|
DigiKey | CONN DIP HDR IDC 34POS PCB Min Qty: 4500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6777 | Buy Now |
DISTI #
3-216792-4
|
Avnet Americas | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 3-216792-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.5487 / $1.7485 | Buy Now |
DISTI #
571-3-216792-4
|
Mouser Electronics | Headers & Wire Housings AMP LATCH ASSY 34 PO RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
AMP3-216792-4
|
Heilind Electronics | AMP LATCH ASSY 34 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP LATCH ASSY 34 PO RoHS: Compliant | 0 |
|
$1.6000 / $4.5000 | Buy Now |
DISTI #
3-216792-4
|
Avnet Americas | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 3-216792-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.5487 / $1.7485 | Buy Now |
DISTI #
AMP3-216792-4
|
Interstate Connecting Components | AMP LATCH ASSY 34 PO | 0 |
|
Buy Now | |
DISTI #
3-216792-4
|
Avnet Abacus | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount T/R (Alt: 3-216792-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-216792-4
|
Avnet Abacus | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount T/R (Alt: 3-216792-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-216792-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-216792-4
TE Connectivity
AMP LATCH ASSY 34 PO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41651, SOLDERED DIRECTLY TO THE BOARD | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.264 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-216792-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-216792-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL2-75VGG-80CU | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 3-216792-4 vs BL2-75VGG-80CU |
171-2-046-0-MTH-LR0 | Board Connector, 46 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-216792-4 vs 171-2-046-0-MTH-LR0 |
171-1-046-0-MTH-LR0 | Board Connector, 46 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-216792-4 vs 171-1-046-0-MTH-LR0 |
BL2-75VGG-80U | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 3-216792-4 vs BL2-75VGG-80U |
171-1-046-0-MTH-LS0 | Board Connector, 46 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 3-216792-4 vs 171-1-046-0-MTH-LS0 |