-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5998
|
Newark | Circular Metric Conn M8 Female Pnl 4P Pcb (Au) |Amp Te Connectivity 3-2172068-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$28.4900 / $36.3400 | Buy Now |
DISTI #
A120876-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
141 In Stock |
|
$25.1332 / $35.7200 | Buy Now |
DISTI #
571-3-2172068-2
|
Mouser Electronics | Circular Metric Connectors M8 FEMALE PNL 4P PCB (AU) RoHS: Compliant | 98 |
|
$25.8800 / $34.9400 | Buy Now |
DISTI #
72008921
|
RS | Connector, M8 Female R/A Panel.4P.PCB (Au) | TE Connectivity 3-2172068-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6800 / $28.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$22.0200 | Buy Now |
DISTI #
AMP3-2172068-2
|
Heilind Electronics | M8 FEMALE R/A PNL.4P.PCB (AU) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 FEMALE R/A PNL.4P.PCB (AU) RoHS: Compliant |
128 In Stock |
|
$23.4800 / $30.9000 | Buy Now |
DISTI #
3-2172068-2
|
TTI | Circular Metric Connectors M8 FEMALE PNL 4P PCB (AU) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$23.4100 / $24.8900 | Buy Now |
DISTI #
AMP3-2172068-2
|
Interstate Connecting Components | M8 FEMALE R/A PNL.4P.PCB (AU) | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2172068-2
|
PEI Genesis | Circular Connector 4 Contact( | 39 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2172068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2172068-2
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 4 |