Part Details for 3-2172086-2 by TE Connectivity
Overview of 3-2172086-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2172086-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3367
|
Newark | M12.male.pnlrear.dcode.4P.pcbstd.ra |Amp Te Connectivity 3-2172086-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72009045
|
RS | Connector, M12, Male.Panelrear.Dcode.4P.PCBstd.Ra | TE Connectivity 3-2172086-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9800 / $14.8600 | RFQ |
DISTI #
AMP3-2172086-2
|
Heilind Electronics | M12 MALE PNLREAR DCODE 4P PCBSTD RA | Americas - 37 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12.MALE.PNLREAR.DCODE.4P.PCBSTD.RA RoHS: Compliant |
236 Partner Stock |
|
$15.3200 / $18.1900 | Buy Now |
DISTI #
22314549
|
Verical | Conn M12 Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 236 |
|
$13.0100 / $14.0600 | Buy Now |
DISTI #
AMP3-2172086-2
|
Interstate Connecting Components | M12 MALE PNLREAR DCODE 4P PCBSTD RA | 12 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2172086-2
|
PEI Genesis | Circular Connector 4 Contact( | 236 |
|
Buy Now | |
DISTI #
3-2172086-2
|
Avnet Abacus | Conn Circular M 4 POS Solder RA Panel Mount 4 Terminal 1 Port (Alt: 3-2172086-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12.MALE.PNLREAR.DCODE.4P.PCBSTD.RA RoHS: Compliant |
236 Partner Stock |
|
$15.3200 / $18.1900 | Buy Now |
Part Details for 3-2172086-2
3-2172086-2 CAD Models
3-2172086-2 Part Data Attributes
|
3-2172086-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2172086-2
TE Connectivity
Circular Connector, 4 Contact(s), Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 4 |