-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.82 OHM 1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176053-0
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 3-2176053-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0633 / $0.0715 | Buy Now |
DISTI #
96X0260
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Bulk (Alt: 96X0260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.0780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0639 | Buy Now |
DISTI #
AMP3-2176053-0
|
Heilind Electronics | RLP73K 2A R82 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLP73K 2A R82 1% 1K RL RoHS: Compliant | 0 |
|
$0.0544 / $0.0868 | Buy Now |
DISTI #
RLP73K2AR82FTDF
|
TTI | Current Sense Resistors - SMD RLP73K 2A R82 0.01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
3-2176053-0
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 3-2176053-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 1000 |
|
$0.0633 / $0.0715 | Buy Now |
DISTI #
3-2176053-0
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 3-2176053-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0633 / $0.0715 | Buy Now |
DISTI #
96X0260
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Bulk (Alt: 96X0260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.0780 | Buy Now |
DISTI #
3-2176053-0
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 3-2176053-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 1000 |
|
$0.0633 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176053-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176053-0
TE Connectivity
RES SMD 0.82 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |