Part Details for 3-2176068-9 by TE Connectivity
Overview of 3-2176068-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176068-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176068-9
|
Avnet Americas | SMD Chip Resistor, 7.15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176068-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-2176068-9
|
Avnet Americas | SMD Chip Resistor, 7.15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176068-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-2176068-9
|
Avnet Americas | SMD Chip Resistor, 7.15 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176068-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2176068-9
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
3-2176068-9
|
Avnet Abacus | SMD Chip Resistor, 7.15 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 3-2176068-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 3-2176068-9
3-2176068-9 CAD Models
3-2176068-9 Part Data Attributes
|
3-2176068-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176068-9
TE Connectivity
RES SMD 7.15K OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |