-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 200 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176070-2
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
279-3-2176070-2
|
Mouser Electronics | Thick Film Resistors - SMD 3521 200R 1% 2W RoHS: Compliant | 7979 |
|
$0.1620 / $0.5600 | Buy Now |
|
Future Electronics | 3521 200R 1% 2W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1800 / $0.1880 | Buy Now |
DISTI #
AMP3-2176070-2
|
Heilind Electronics | 3521200RFT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3521 200R 1% 2W RoHS: Compliant |
84000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
3521200RFT
|
TTI | Thick Film Resistors - SMD 3521 200R 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 456000 In Stock |
|
$0.1510 / $0.1600 | Buy Now |
DISTI #
3-2176070-2
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
3-2176070-2
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
AMP3-2176070-2
|
Interstate Connecting Components | 3521200RFT | 0 |
|
Buy Now | |
DISTI #
SMC-3-2176070-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210329 | 201 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176070-2
TE Connectivity
RES SMD 200 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |