-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-2176075-1) 3640 0201 3.1nH +/-0.2nH 1K RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176075-1
|
Avnet Americas | Thin Film Inductor, 3.1 nH, 1 Ohm, ± 0.2nH, 6 GHz, 150 mA, 0201 [0603 Metric] - Tape and Reel (Alt: 3-2176075-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3640 0201 3.1nH +/-0.2nH 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0488 / $0.0925 | Buy Now |
DISTI #
3-2176075-1
|
Avnet Americas | Thin Film Inductor, 3.1 nH, 1 Ohm, ± 0.2nH, 6 GHz, 150 mA, 0201 [0603 Metric] - Tape and Reel (Alt: 3-2176075-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-2176075-1
|
Avnet Americas | Thin Film Inductor, 3.1 nH, 1 Ohm, ± 0.2nH, 6 GHz, 150 mA, 0201 [0603 Metric] - Tape and Reel (Alt: 3-2176075-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2176075-1
|
PEI Genesis | General Purpose Inductor 0.00 | 1000 |
|
Buy Now | |
|
Master Electronics | 3640 0201 3.1nH +/-0.2nH 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0488 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176075-1
TE Connectivity
(3-2176075-1) 3640 0201 3.1nH +/-0.2nH 1K RL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0201 | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.0031 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |