-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 8200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1577
|
Newark | Crgp 2512 8K2 1% |Neohm Te Connectivity 3-2176331-6 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
3-2176331-6
|
Avnet Americas | Res Pulse Withstand Thick Film 2512 8.2k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 3-2176331-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
|
Future Electronics | CRGP 2512 8K2 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
AMP3-2176331-6
|
Heilind Electronics | CRGP 2512 8K2 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 2512 8K2 1% RoHS: Compliant |
4000 In Stock |
|
$0.1051 / $0.1235 | Buy Now |
DISTI #
63021431
|
Verical | Res Thick Film 2512 8.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1715 | Buy Now |
DISTI #
3-2176331-6
|
Avnet Americas | Res Pulse Withstand Thick Film 2512 8.2k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 3-2176331-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
AMP3-2176331-6
|
Interstate Connecting Components | CRGP 2512 8K2 1% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2176331-6
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
|
Master Electronics | CRGP 2512 8K2 1% RoHS: Compliant |
4000 In Stock |
|
$0.1051 / $0.1235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176331-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176331-6
TE Connectivity
Fixed Resistor, Thick Film, 2W, 8200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |