-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1578
|
Newark | Thick Film Resistors - Smd Crgp 2512 12K 1% |Neohm Te Connectivity 3-2176331-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3500 |
|
$0.2250 | Buy Now |
DISTI #
3-2176331-8
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 3-2176331-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
73AC4260
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 3990 Partner Stock |
|
$0.1650 / $0.6140 | Buy Now |
|
Future Electronics | RES 12K OHM 1% 2W 2512 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1070 | Buy Now |
DISTI #
AMP3-2176331-8
|
Heilind Electronics | CRGP 2512 12K 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 2512 12K 1% RoHS: Compliant |
3500 Partner Stock |
|
$0.1093 / $0.1428 | Buy Now |
DISTI #
3-2176331-8
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 3-2176331-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
73AC4260
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 3990 Partner Stock |
|
$0.1650 / $0.6140 | Buy Now |
DISTI #
CRGP2512F12K
|
TME | Resistor: thick film, SMD, 2512, 12kΩ, 2W, ±1% Min Qty: 8000 | 0 |
|
$0.1420 | RFQ |
DISTI #
AMP3-2176331-8
|
Interstate Connecting Components | CRGP 2512 12K 1% | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176331-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176331-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |