Part Details for 3-2176481-8 by TE Connectivity
Overview of 3-2176481-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176481-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176481-8
|
Avnet Americas | Resistor Precision Thin Film 0603 14.3k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176481-8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3913 / $0.4285 | Buy Now |
DISTI #
279-3-2176481-8
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 14K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
DISTI #
AMP3-2176481-8
|
Heilind Electronics | RA73F 1J 14K3 0.1% 5K RL | Americas - 0 in Stock |
|
$0.4567 / $0.4635 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 14K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3855 / $0.8074 | Buy Now |
DISTI #
AMP3-2176481-8
|
Interstate Connecting Components | RA73F 1J 14K3 0.1% 5K RL | 0 |
|
$0.4567 / $0.4635 | Buy Now |
DISTI #
3-2176481-8
|
Avnet Abacus | (Alt: 3-2176481-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 14K3 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3855 / $0.8074 | Buy Now |
Part Details for 3-2176481-8
3-2176481-8 CAD Models
3-2176481-8 Part Data Attributes
|
3-2176481-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176481-8
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |