Part Details for 3-2176609-8 by TE Connectivity
Overview of 3-2176609-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176609-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176609-8
|
Avnet Americas | Through Hole Resistor, 36 ohm, EP Series, 1 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 3-2176609-8) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0364 / $0.0398 | Buy Now |
DISTI #
279-3-2176609-8
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 1W (SSS) 36R 5% RoHS: Compliant | 0 |
|
$0.0370 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0361 | Buy Now |
DISTI #
AMP3-2176609-8
|
Heilind Electronics | EP 1W (SSS) 36R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 1W (SSS) 36R 5% | 0 |
|
$0.0332 / $0.0592 | Buy Now |
DISTI #
3-2176609-8
|
Avnet Americas | Through Hole Resistor, 36 ohm, EP Series, 1 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 3-2176609-8) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0364 / $0.0398 | Buy Now |
DISTI #
AMP3-2176609-8
|
Interstate Connecting Components | EP 1W (SSS) 36R 5% | 0 |
|
Buy Now | |
|
Master Electronics | EP 1W (SSS) 36R 5% | 0 |
|
$0.0332 / $0.0592 | Buy Now |
Part Details for 3-2176609-8
3-2176609-8 CAD Models
3-2176609-8 Part Data Attributes:
|
3-2176609-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176609-8
TE Connectivity
Fixed Resistor, 1W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |