Part Details for 3-2176633-1 by TE Connectivity
Overview of 3-2176633-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176633-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-3-2176633-1-ND
|
DigiKey | SQMB10 18R (WIRE) 5% Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5619 / $1.5400 | Buy Now |
DISTI #
279-3-2176633-1
|
Mouser Electronics | Wirewound Resistors - Through Hole SQMB10 18R (WIRE) 5% RoHS: Compliant | 0 |
|
$0.5480 / $0.5860 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.5460 | Buy Now |
DISTI #
AMP3-2176633-1
|
Heilind Electronics | SQMB10 18R (WIRE) 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5990 / $0.8730 | Buy Now | |
DISTI #
AMP3-2176633-1
|
Interstate Connecting Components | SQMB10 18R (WIRE) 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.5990 / $0.8730 | Buy Now |