Part Details for 3-2176636-0 by TE Connectivity
Overview of 3-2176636-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176636-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-3-2176636-0CT-ND
|
DigiKey | FIXED IND 270UH 65MA 12.5OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2807 / $0.7000 | Buy Now |
DISTI #
279-3-2176636-0
|
Mouser Electronics | Power Inductors - SMD 3627 322520 270UH 10% RoHS: Compliant | 0 |
|
$0.2800 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
AMP3-2176636-0
|
Heilind Electronics | 3627 322520 270UH 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2281 / $0.3158 | Buy Now | |
DISTI #
AMP3-2176636-0
|
Interstate Connecting Components | 3627 322520 270UH 10% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2281 / $0.3158 | Buy Now |