-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Acrylonitrile Butadiene Styrene
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1227
|
Newark | D Sub Shielded Backshell, Dc, Abs, Product Range:Adk Series, D Sub Shell Size:Dc, Cable Exit Angle:45°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Accessory Type:D Sub Backshell, For Use With:D Sub Connectorsrohs Compliant: Yes |Amp Te Connectivity 3-2198618-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.0600 / $11.9200 | Buy Now |
DISTI #
A106190-ND
|
DigiKey | CONN BACKSHELL 37POS 45DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$7.8534 / $11.7200 | Buy Now |
DISTI #
3-2198618-7
|
Avnet Americas | NI PLTD PLSTIC BACKSHELL, 37 WAY, 45 DEG - Bulk (Alt: 3-2198618-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.5538 / $7.8867 | Buy Now |
DISTI #
93T1227
|
Avnet Americas | NI PLTD PLSTIC BACKSHELL, 37 WAY, 45 DEG - Bulk (Alt: 93T1227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$8.0600 / $11.9200 | Buy Now |
DISTI #
571-3-2198618-7
|
Mouser Electronics | D-Sub Backshells Ni PLATD 37POS 45DEG PLASTIC BACKSHELL RoHS: Compliant | 1 |
|
$7.4800 / $11.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.5400 | Buy Now |
DISTI #
AMP3-2198618-7
|
Heilind Electronics | NI PLTD PLSTIC BACKSHELL, WAY, 45 DEG | Americas - 0 in Stock |
|
$5.5767 / $8.4152 | Buy Now |
|
Onlinecomponents.com | Ni Pltd Plstic Backshell, 37 Way, 45 Deg RoHS: Compliant |
299 In Stock |
|
$7.5800 / $16.8500 | Buy Now |
DISTI #
3-2198618-7
|
TTI | D-Sub Backshells Ni PLATD 37POS 45DEG PLASTIC BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$6.0200 / $7.1800 | Buy Now |
DISTI #
3-2198618-7
|
Avnet Americas | NI PLTD PLSTIC BACKSHELL, 37 WAY, 45 DEG - Bulk (Alt: 3-2198618-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.5538 / $7.8867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2198618-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2198618-7
TE Connectivity
Connector Accessory, Backshell, Acrylonitrile Butadiene Styrene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 4 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 3-2198618-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2198618-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-2198618-4 | Connector Accessory, Backshell, Thermoplastic | TE Connectivity | 3-2198618-7 vs 5-2198618-4 |
5-1478763-4 | Connector Accessory, Backshell, Zinc | TE Connectivity | 3-2198618-7 vs 5-1478763-4 |
3-1478763-7 | METAL BACKSHELL 37 WAY 45 DE | TE Connectivity | 3-2198618-7 vs 3-1478763-7 |