-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shield Finger, Loose Piece, Type C, 3.2h
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4069
|
Newark | Spring Finger, Mobile/Smart Phone, Accessory Type:Spring Finger, Type C, For Use With:Mobile & Smart Phones, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 3-2199250-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25353 |
|
$0.1870 / $0.2200 | Buy Now |
DISTI #
A120851CT-ND
|
DigiKey | 3.2H SHLD FINGER LOOSE TYP C SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47768 In Stock |
|
$0.1513 / $0.3200 | Buy Now |
DISTI #
3-2199250-3
|
Avnet Americas | SHIELD FINGER, LOOSE PIECE, TYPE C, 3.2H - Tape and Reel (Alt: 3-2199250-3) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.1604 | Buy Now |
DISTI #
94X4069
|
Avnet Americas | SHIELD FINGER, LOOSE PIECE, TYPE C, 3.2H - Product that comes on tape, but is not reeled (Alt: 94X4069) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 25353 Partner Stock |
|
$0.3020 / $0.5660 | Buy Now |
DISTI #
571-3-2199250-3
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.5MM WIDTH TYPE C SPRING FINGERS | 40969 |
|
$0.1730 / $0.5200 | Buy Now |
DISTI #
73775676
|
RS | Shield Finger, Loose Piece, Type C, 3.2h, PCB Spring Contacts | TE Connectivity 3-2199250-3 Min Qty: 44000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2350 | RFQ |
|
Future Electronics | Type C 3.2H 2A Gold Scalable Spring Finger RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4400 Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Future Electronics | Type C 3.2H 2A Gold Scalable Spring Finger RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4400 Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
DISTI #
AMP3-2199250-3
|
Heilind Electronics | SHIELD FINGER, LOOSE PIECE, TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shield Finger, Loose Piece, Type C, 3.2h RoHS: Compliant | 0 |
|
$0.1550 / $0.4357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2199250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2199250-3
TE Connectivity
Shield Finger, Loose Piece, Type C, 3.2h
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Wire Size-Max |