-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8171
|
Newark | Tactile Switches 6X6 Ill Tact Tht 260Gf Li Blue |Amp Te Connectivity 3-2213818-3 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 3124 |
|
$2.5700 / $3.1800 | Buy Now |
DISTI #
2266-3-2213818-3-ND
|
DigiKey | 6X6 ILL TACT THT 260GF LI BLUE Min Qty: 35 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3124 In Stock |
|
$2.1100 / $2.2700 | Buy Now |
DISTI #
3-2213818-3
|
Avnet Americas | 6X6 ILL TACT THT 260GF LI BLUE - Rail/Tube (Alt: 3-2213818-3) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Container: Tube | 0 |
|
$1.8536 / $2.0928 | Buy Now |
|
Future Electronics | 6X6 ILLUMINATED TACTILE THT 260GF LI BLUE RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.1100 | Buy Now |
|
Future Electronics | 6X6 ILLUMINATED TACTILE THT 260GF LI BLUE RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.1100 | Buy Now |
DISTI #
AMP3-2213818-3
|
Heilind Electronics | 6X6 ILL TACT THT 260GF LI BLUE | Americas - 0 in Stock |
|
$2.1983 / $2.2312 | Buy Now |
|
Onlinecomponents.com | 6X6 ILL TACT THT 260GF LI BLUE RoHS: Compliant |
3124 Partner Stock |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
25646950
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 3124 |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
3-2213818-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, 2.55N Min Qty: 40 | 0 |
|
$2.9300 | RFQ |
DISTI #
AMP3-2213818-3
|
Interstate Connecting Components | 6X6 ILL TACT THT 260GF LI BLUE | 0 |
|
$2.1983 / $2.2312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2213818-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2213818-3
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 4.8 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BOX; TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |