-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0291
|
Newark | Lumawise Drive Z50, 0-10V, 1.05A, 20X24 |Amp Te Connectivity 3-2316510-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7800 | Buy Now |
DISTI #
3-2316510-2
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 1050mA 20 x 24 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 3-2316510-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
48 Partner Stock |
|
$29.9200 / $33.4200 | Buy Now |
DISTI #
55433975
|
Verical | Holder for Lighting Accessories Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$19.8900 / $20.6400 | Buy Now |
DISTI #
25962692
|
Verical | Holder for Lighting Accessories Min Qty: 2 Package Multiple: 1 Date Code: 1738 | Americas - 20 |
|
$3.5310 | Buy Now |
DISTI #
65691690
|
Verical | Holder for Lighting Accessories Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$19.8900 / $20.6400 | Buy Now |
DISTI #
323165102-TEC
|
TME | 3-2316510-2 Min Qty: 2 | 48 |
|
$20.9443 / $24.1574 | Buy Now |
DISTI #
3-2316510-2
|
Avnet Abacus | Holder 4-Pin Mini CT Connector IP20 48VDC 1050mA 20 x 24 LED 0 to 10V Dimmable Series Screw Mount (Alt: 3-2316510-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402200279
|
Chip1Stop | LED Accessories RoHS: Compliant | 48 |
|
$23.1000 / $25.5000 | Buy Now |
DISTI #
C1S114402145583
|
Chip1Stop | LUMAWISE DRIVE LED HOLDER TYPE Z50 RoHS: Compliant | 20 |
|
$4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy