-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5910
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 60.7 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:18.5M, Cable Length - Imperial:60.7Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 3-2322422-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.1400 / $229.2200 | Buy Now |
DISTI #
A141181-ND
|
DigiKey | CBL 4POS MALE TO MALE 60.7' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$236.6880 / $248.6200 | Buy Now |
DISTI #
3-2322422-6
|
Avnet Americas | Cable Assembly Sensor 18.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 3-2322422-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71381946
|
RS | M12 D-M-4 CAB ASS. (PLG-PLG) 18.5M CAT5E | TE Connectivity 3-2322422-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$251.5400 / $259.3300 | RFQ |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 18.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$234.3600 / $252.3300 | Buy Now |
DISTI #
58109436
|
Verical | M12 Cable Assemblies RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$226.1200 / $239.4100 | Buy Now |
DISTI #
TE Connectivity 3-2322422-6
|
PEI Genesis | Cable Assembly, 22AWG, Commu | 8 |
|
Buy Now | |
|
Master Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 18.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$234.3600 / $252.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2322422-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2322422-6
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 18.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |