-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0920
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 3-2339978-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$81.0500 / $97.3800 | Buy Now |
DISTI #
22AH5071
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Zsfp+, Contact Termination Type:Press Fit, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 3-2339978-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$69.0600 / $85.3200 | Buy Now |
DISTI #
A145176-ND
|
DigiKey | CONN RCPT ZSFP+ 160POS PRESS R/A Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2 In Stock |
|
$62.0683 / $68.8600 | Buy Now |
DISTI #
3-2339978-1
|
Avnet Americas | Conn SFP56 2x4 RCP 160 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 3-2339978-1) Min Qty: 36 Package Multiple: 36 Lead time: 0 Weeks, 1 Days Container: Tray | 360 Factory Stock |
|
$56.6528 / $68.1753 | Buy Now |
DISTI #
571-3-2339978-1
|
Mouser Electronics | I/O Connectors SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant | 36 |
|
$66.4300 / $82.1300 | Buy Now |
DISTI #
71781672
|
RS | I/O Connector, SFP56 STACKED 2X4 Receptacle Assembly | TE Connectivity 3-2339978-1 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6200 / $104.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$56.4900 | Buy Now |
DISTI #
AMP3-2339978-1
|
Heilind Electronics | SFP56 STACKED 2X4 RECEPTACLE A | Americas - 0 in Stock |
|
$70.6041 / $71.6579 | Buy Now |
|
Onlinecomponents.com | SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant |
5 Partner Stock 252 Factory Stock |
|
$65.4400 / $83.3500 | Buy Now |
DISTI #
65087511
|
Verical | EMI Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$74.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2339978-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2339978-1
TE Connectivity
Board Connector, 20 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |