-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL DIP V 18P BLACK Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Wire-to-Board;Number of Positions:18;Centerline (Pitch):1.5 mm PCB Mount Header Vertical Wire-to-Board 18 | Header & Receptacle | Part# 3-292207-8 | 1.5 mm | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141363-ND
|
DigiKey | CONN HEADER VERT 18POS 1.5MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9429 In Stock |
|
$0.3569 / $0.6200 | Buy Now |
DISTI #
3-292207-8
|
Avnet Americas | MINI CT SGL DIP V 18P BLACK - Trays (Alt: 3-292207-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Tray | 0 |
|
$0.4788 | Buy Now |
DISTI #
571-3-292207-8
|
Mouser Electronics | Headers & Wire Housings MINI CT SGL DIP V 18P BLACK RoHS: Compliant | 0 |
|
$0.4990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$0.4260 | Buy Now |
DISTI #
AMP3-292207-8
|
Heilind Electronics | MINI CT SGL DIP V 18P BLACK | Americas - 0 in Stock |
|
$0.4562 / $0.4631 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP V 18P BLACK RoHS: Compliant | 0 |
|
$0.4733 / $0.7116 | Buy Now |
DISTI #
3-292207-8
|
Avnet Americas | MINI CT SGL DIP V 18P BLACK - Trays (Alt: 3-292207-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Tray | 0 |
|
$0.4788 | Buy Now |
DISTI #
AMP3-292207-8
|
Interstate Connecting Components | MINI CT SGL DIP V 18P BLACK | 0 |
|
$0.4562 / $0.4631 | Buy Now |
|
Master Electronics | MINI CT SGL DIP V 18P BLACK RoHS: Compliant | 0 |
|
$0.4733 / $0.7116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-292207-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-292207-8
TE Connectivity
MINI CT SGL DIP V 18P BLACK Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Wire-to-Board;Number of Positions:18;Centerline (Pitch):1.5 mm PCB Mount Header Vertical Wire-to-Board 18 | Header & Receptacle | Part# 3-292207-8 | 1.5 mm | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.185 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.161 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |