-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6055
|
Newark | Dbl Row (H) Dip Type With Boar |Amp Te Connectivity 3-292262-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$5.2600 / $6.0100 | Buy Now |
DISTI #
18R0566
|
Newark | Dbl Row (H) Dip Type With Boar |Amp Te Connectivity 3-292262-2 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
A100979-ND
|
DigiKey | CONN HEADER R/A 32POS 1.5MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
689 In Stock |
|
$3.7624 / $5.7800 | Buy Now |
DISTI #
3-292262-2
|
Avnet Americas | Conn Wire to Board HDR 32 POS 1.5mm Solder RA Thru-Hole Tray/Box - Bulk (Alt: 3-292262-2) RoHS: Compliant Min Qty: 12800 Package Multiple: 1600 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4759 | Buy Now |
DISTI #
571-3-292262-2
|
Mouser Electronics | Headers & Wire Housings DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
73775691
|
RS | DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 3-292262-2 Min Qty: 12800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | 1.5 mm 32 Position Plug Wire to Board Right Angle Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 400 Container: Box | 0Box |
|
$3.3200 | Buy Now |
|
Future Electronics | 1.5 mm 32 Position Plug Wire to Board Right Angle Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 400 Container: Box | 0Box |
|
$3.3200 | Buy Now |
DISTI #
AMP3-292262-2
|
Heilind Electronics | DBL ROW (H) DIP TYPE WITH BOAR | Americas - 0 in Stock |
|
$3.3121 | Buy Now |
|
Onlinecomponents.com | DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant |
179 Partner Stock |
|
$5.1300 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-292262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-292262-2
TE Connectivity
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.358 inch | |
Body Depth | 0.518 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |