-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BODY R 22-16COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H4585
|
Newark | Body R 22-16Comm 22-18 Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 3-31089-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 | Buy Now |
DISTI #
3-31089-6-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 15000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
DISTI #
3-31089-6
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape Mounted - Tape and Reel (Alt: 3-31089-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-3-31089-6
|
Mouser Electronics | Terminals BODY R 22-16COMM RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
DISTI #
72016500
|
RS | Body R 22-16Comm 22-18 Mil 4 | TE Connectivity 3-31089-6 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 | RFQ |
|
Onlinecomponents.com | BODY R 22-16COMM 22-18 MIL 4 RoHS: Compliant | 0 |
|
$0.1662 / $0.3482 | Buy Now |
|
Quest Components | 7240 |
|
$0.2004 / $0.6680 | Buy Now | |
DISTI #
3-31089-6
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape Mounted - Tape and Reel (Alt: 3-31089-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-31089-6
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape Mounted - Tape and Reel (Alt: 3-31089-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3153450
|
Farnell | BODY R 22-16COMM 22-18 MIL 4 RoHS: Compliant Min Qty: 15000 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$0.1759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-31089-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-31089-6
TE Connectivity
BODY R 22-16COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-31089-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-31089-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 3-31089-6 vs 31088 |
1958424-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 3-31089-6 vs 1958424-1 |
2-31397-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 3-31089-6 vs 2-31397-1 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 3-31089-6 vs 31160 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 3-31089-6 vs 132250-1 |
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 3-31089-6 vs 31176 |
31397 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 3-31089-6 vs 31397 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 3-31089-6 vs 3-31173-3 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 3-31089-6 vs 53406-1 |
31101 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 3-31089-6 vs 31101 |