Part Details for 3-456134-2 by TE Connectivity
Overview of 3-456134-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-456134-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7983
|
Newark | Crimper, Insulation F (.140 ) |Amp Te Connectivity 3-456134-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3-456134-2-ND
|
DigiKey | CRIMPER, INSULATION "F"(.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-456134-2
|
Avnet Americas | CRIMPER, INSULATION F (.140 ) - Bulk (Alt: 3-456134-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-456134-2
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION "F"(.140") | 0 |
|
$162.7500 / $165.0700 | Order Now |
DISTI #
AMP3-456134-2
|
Heilind Electronics | CRIMPER, INSULATION F (.140 ) | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.140") |
2 In Stock 6 Factory Stock |
|
$121.3400 / $173.2100 | Buy Now |
DISTI #
3-456134-2
|
Avnet Americas | CRIMPER, INSULATION F (.140 ) - Bulk (Alt: 3-456134-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
3-456134-2
|
Avnet Americas | CRIMPER, INSULATION F (.140 ) - Bulk (Alt: 3-456134-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP3-456134-2
|
Interstate Connecting Components | CRIMPER, INSULATION F (.140 ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | Hand Tools CRIMPER INSULATION "F"(.140") Min Qty: 1 | 4 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 3-456134-2
3-456134-2 CAD Models
3-456134-2 Part Data Attributes
|
3-456134-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-456134-2
TE Connectivity
(3-456134-2) CRIMPER, INSULATION "F"(.140")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |