Part Details for 3-5100161-0 by TE Connectivity
Overview of 3-5100161-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5100161-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2679
|
Newark | Headers & Wire Housings Z-Pack/C Raf 55P |Amp Te Connectivity 3-5100161-0 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.4000 / $9.0300 | Buy Now |
DISTI #
3-5100161-0-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 660 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5483 | Buy Now |
DISTI #
3-5100161-0
|
Avnet Americas | Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100161-0) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1026 / $4.9370 | Buy Now |
DISTI #
571-3-5100161-0
|
Mouser Electronics | Headers & Wire Housings Z-PACK/C RAF 55P RoHS: Compliant | 0 |
|
$4.9700 / $5.6100 | Order Now |
DISTI #
72135909
|
RS | Connector, Z-Pack/C Raf 55P | TE Connectivity 3-5100161-0 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 | RFQ |
|
Future Electronics | Z-PACK/C RAF 55P RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 11 Container: Tube | 0Tube |
|
$4.4900 | Buy Now |
DISTI #
AMP3-5100161-0
|
Heilind Electronics | Z-PACK/C RAF 55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole RoHS: Compliant |
15 Partner Stock |
|
$5.4300 / $8.6400 | Buy Now |
DISTI #
3-5100161-0
|
Avnet Americas | Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100161-0) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1026 / $4.9370 | Buy Now |
DISTI #
3-5100161-0
|
Avnet Americas | Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100161-0) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1026 / $4.9370 | Buy Now |
Part Details for 3-5100161-0
3-5100161-0 CAD Models
3-5100161-0 Part Data Attributes
|
3-5100161-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5100161-0
TE Connectivity
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-5100161-0
This table gives cross-reference parts and alternative options found for 3-5100161-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5100161-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5100161-0 vs HM2R30PA5100N9 |
5352115-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5100161-0 vs 5352115-9 |
HM2R20PA5101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 3-5100161-0 vs HM2R20PA5101N9 |
1857991-1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 3-5100161-0 vs 1857991-1 |
HM2S30PE5101N9 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5100161-0 vs HM2S30PE5101N9 |
HM2S30PE5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5100161-0 vs HM2S30PE5100N9 |