-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2681
|
Newark | D-Sub High Density Conn Amplimite.050 Plgasy H |Amp Te Connectivity 3-5174682-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$13.6300 / $16.6700 | Buy Now |
DISTI #
18R0604
|
Newark | Amplimite.050 Plug Ass'y (H) 68P Pb-Free |Amp Te Connectivity 3-5174682-7 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
A113490-ND
|
DigiKey | CONN D-TYPE PLUG 68P R/A KINKED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$10.3349 / $11.2700 | Buy Now |
DISTI #
3-5174682-7
|
Avnet Americas | Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 3-5174682-7) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$10.2522 / $11.5751 | Buy Now |
DISTI #
571-3-5174682-7
|
Mouser Electronics | D-Sub High Density Connectors AMPLIMITE.050 PLGASY H 68P PB-FREE RoHS: Compliant | 0 |
|
$10.3300 | Order Now |
DISTI #
73775716
|
RS | AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE, PCB D-Sub Connectors | TE Connectivity 3-5174682-7 Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$9.7300 | Buy Now |
DISTI #
AMP3-5174682-7
|
Heilind Electronics | AMPLIMITE.050 PLUG ASS Y (H) 6 | Americas - 0 in Stock |
|
$12.1587 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE RoHS: Compliant |
432 Partner Stock |
|
$12.8000 / $17.5100 | Buy Now |
DISTI #
65673073
|
Verical | Conn D-Sub SKT 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 371 |
|
$11.1700 / $11.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5174682-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5174682-7
TE Connectivity
AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |