Part Details for 3-5178751-0 by TE Connectivity
Overview of 3-5178751-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 3-5178751-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5178751-0
|
Avnet Americas | AMPMODU 2MM HDR V-TYPE ASSY - Trays (Alt: 3-5178751-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5 RoHS: Compliant | 0 |
|
$1.3800 / $4.0400 | Buy Now |
|
Master Electronics | AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5 RoHS: Compliant | 0 |
|
$1.3800 / $4.0400 | Buy Now |
Part Details for 3-5178751-0
3-5178751-0 CAD Models
3-5178751-0 Part Data Attributes:
|
3-5178751-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5178751-0
TE Connectivity
AMPMODU 2MM HDR V-TYPE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 3-5178751-0
This table gives cross-reference parts and alternative options found for 3-5178751-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5178751-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-178751-0 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-5178751-0 vs 3-178751-0 |