-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1160
|
Newark | Ultra-Fast 187 Asy Rec 16-14 Awg Tpbr |Amp Te Connectivity 3-521247-2 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$0.3840 | Buy Now |
DISTI #
17H4711
|
Newark | 187 Ultra-Fast Flag 16-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 3-521247-2 Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
A100543CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
65854 In Stock |
|
$0.1853 / $0.3000 | Buy Now |
DISTI #
3-521247-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16.95mm 14.35mm Tin Strip (Alt: 3-521247-2) RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 6 Weeks, 0 Days | 3400 Factory Stock |
|
$0.2182 / $0.2390 | Buy Now |
DISTI #
571-3-521247-2
|
Mouser Electronics | Terminals 187X032 UF FLG 16-14 RoHS: Compliant | 5100 |
|
$0.1860 / $0.2300 | Buy Now |
DISTI #
V36:1790_11883781
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP 16.95mm Tin T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 6 Weeks Date Code: 2335 | Americas - 5100 |
|
$0.2069 / $0.2293 | Buy Now |
DISTI #
71998480
|
RS | Connector, ULTRA-FAST 187 ASY Receptacle, 16-14 AWG TPBR | TE Connectivity 3-521247-2 RoHS: Not Compliant Min Qty: 8500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2560 | RFQ |
|
Future Electronics | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 6 Weeks Container: Reel | 17000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
AMP3-521247-2
|
Heilind Electronics | 187 ULTRA-FAST FLAG 16-14 TPBR | Americas - 0 in Stock |
|
$0.2144 / $0.2585 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR RoHS: Compliant |
975 Partner Stock |
|
$0.1798 / $0.2038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-521247-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521247-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |