-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 50P VERT LG LAT B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3514
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 3-5499206-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$10.5500 / $14.0900 | Buy Now |
DISTI #
42AJ2688
|
Newark | Univ Hdr 50P Vt Blu Large Latch |Amp Te Connectivity 3-5499206-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$11.3300 / $13.3700 | Buy Now |
DISTI #
A122200-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
189 In Stock |
|
$9.6614 / $12.8600 | Buy Now |
DISTI #
3-5499206-0
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 3-5499206-0) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.1895 / $8.6518 | Buy Now |
DISTI #
571-3-5499206-0
|
Mouser Electronics | Headers & Wire Housings UNIV HDR 50P VT BLU LARGE LATCH RoHS: Compliant | 304 |
|
$8.9200 / $13.5300 | Buy Now |
DISTI #
70287839
|
RS | AMP-LATCH Series,2.54mm Pitch 50 Way 2 Row Straight PCB Header, Solder Term,1A | TE Connectivity 3-5499206-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4800 / $10.5900 | RFQ |
|
Future Electronics | A/L UNIV HDR 50P VERT LG LAT B RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$8.5600 | Buy Now |
DISTI #
AMP3-5499206-0
|
Heilind Electronics | A/L UNIV HDR 50P VERT LG LAT B | Americas - 0 in Stock |
|
$8.6804 / $9.0938 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 50P VERT LG LAT B RoHS: Compliant |
55 In Stock |
|
$6.7600 / $10.1000 | Buy Now |
DISTI #
76059909
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray Min Qty: 6 Package Multiple: 1 | Americas - 44 |
|
$12.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5499206-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5499206-0
TE Connectivity
A/L UNIV HDR 50P VERT LG LAT B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |