-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 PIN AUSN/NI/PHBZ LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0717
|
Newark | .058 Pin Ausn/Ni/Phbz Lf |Amp Te Connectivity 3-60802-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
3-60802-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-60802-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | .058 PIN AUSN/NI/PHBZ LF RoHS: Compliant | 0 |
|
$0.2886 / $0.8470 | Buy Now |
DISTI #
3-60802-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-60802-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | 0 |
|
RFQ | |
DISTI #
3-60802-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-60802-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | 0 |
|
RFQ | |
DISTI #
3-60802-1
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-60802-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | .058 PIN AUSN/NI/PHBZ LF RoHS: Compliant | 0 |
|
$0.2886 / $0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-60802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-60802-1
TE Connectivity
.058 PIN AUSN/NI/PHBZ LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |