-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 DIA PIN PC AUSN/NI/PHBZ LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1177
|
Newark | Terminals .058 Dia Pin Pc Ausn/Ni/Phbz Lf |Amp Te Connectivity 3-60803-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1860 |
|
$0.6530 / $0.7700 | Buy Now |
DISTI #
18R0718
|
Newark | .058 Dia Pin Pc Ausn/Ni/Phbz Lf Rohs Compliant: Yes |Amp Te Connectivity 3-60803-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
A113505-ND
|
DigiKey | CONN PC PIN CIRC 0.058DIA GOLD Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
21752 In Stock |
|
$0.4479 / $0.8600 | Buy Now |
DISTI #
3-60803-1
|
Avnet Americas | PC PIN PIN 9.91mm 2.29mm Gold Over Nickel Loose Piece - Bulk (Alt: 3-60803-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 53 Weeks, 0 Days Container: Bulk | 46000 Factory Stock |
|
$0.4725 | Buy Now |
DISTI #
571-3-60803-1
|
Mouser Electronics | Terminals .058 DIA PIN PC AUSN/NI/PHBZ LF RoHS: Compliant | 14449 |
|
$0.4510 / $0.7400 | Buy Now |
|
Future Electronics | .058 DIA PIN PC AUSN/NI/PHBZ LF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4650 / $0.5050 | Buy Now |
DISTI #
AMP3-60803-1
|
Heilind Electronics | .058 DIA PIN PC AUSN/NI/P LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .058 DIA PIN PC AUSN/NI/PHBZ LF RoHS: Compliant |
1860 Partner Stock 46000 Factory Stock |
|
$0.4646 / $0.6827 | Buy Now |
DISTI #
3-60803-1
|
TTI | Terminals .058 DIA PIN PC AUSN/NI/PHBZ LF RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4320 / $0.4410 | Buy Now |
DISTI #
3-60803-1
|
Avnet Americas | PC PIN PIN 9.91mm 2.29mm Gold Over Nickel Loose Piece - Bulk (Alt: 3-60803-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 53 Weeks, 0 Days Container: Bulk | 46000 Factory Stock |
|
$0.4725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-60803-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-60803-1
TE Connectivity
.058 DIA PIN PC AUSN/NI/PHBZ LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |