Part Details for 3-6278128-0 by TE Connectivity
Overview of 3-6278128-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3-6278128-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6278128-0-ND
|
DigiKey | FIBER OPTIC CBL MTRJ-MTRJ 30M Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-6278128-0
|
Avnet Americas | Cable Assembly Twin Zip 30m Duplex MT-RJ to Duplex MT-RJ F-F - Bulk (Alt: 3-6278128-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3-6278128-0
3-6278128-0 CAD Models
3-6278128-0 Part Data Attributes:
|
3-6278128-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6278128-0
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | MT-RJ | |
Connector Side2 | MT-RJ | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |