Part Details for 3-640441-7 (ALTERNATE: 3-640441-7) by TE Connectivity
Overview of 3-640441-7 (ALTERNATE: 3-640441-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-640441-7 (ALTERNATE: 3-640441-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70042731
|
RS | Connector Closed End 7 0.100 in. 24AWG | TE Connectivity 3-640441-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 298 |
|
$0.4390 / $0.6100 | Buy Now |