3-640620-9
TE Connectivity
Description: (3-640620-9) 09P MTA100 CONN ASSY F/T RED

Overview of 3-640620-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 3-640620-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R0945
Newark 09P Mta100 Conn Assy F/T Red |Amp Te Connectivity 3-640620-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9320
  • 2,500 $0.8980
$0.8980 / $0.9320 Buy Now
DISTI # 76AC6170
Newark Feed Thru W/O Tab 9P Red Tin 22 Awg |Amp Te Connectivity 3-640620-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9100
  • 10 $1.8000
  • 25 $1.7500
  • 50 $1.6800
  • 100 $1.6300
  • 500 $1.5900
$1.5900 / $1.9100 Buy Now
DISTI # 2266-3-640620-9-ND
DigiKey CONN RCPT 9POS IDC 22AWG TIN Min Qty: 40 Lead time: 30 Weeks Container: Bag MARKETPLACE PRODUCT 675
In Stock
  • 40 $1.7900
$1.7900 Buy Now
DISTI # A31095-ND
DigiKey CONN RCPT 9POS IDC 22AWG TIN Min Qty: 40 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.9884
$0.9884 Buy Now
DISTI # 3-640620-9
Avnet Americas Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640620-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.8099
$0.8099 Buy Now
DISTI # 571-3-640620-9
Mouser Electronics Headers & Wire Housings FEED THRU W/O TAB 9P red tin 22 AWG RoHS: Compliant 1940
  • 1 $1.8400
  • 10 $1.5000
  • 100 $1.3000
  • 500 $1.0900
  • 1,000 $0.8850
  • 2,500 $0.8780
$0.8780 / $1.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Bag 0
Bag
  • 2,000 $0.7950
$0.7950 Buy Now
DISTI # AMP3-640620-9
Heilind Electronics 09P MTA100 CONN ASSY F/T RED Americas - 0 in Stock
  • 2,000 $1.0074
  • 7,500 $0.8922
$0.8922 / $1.0074 Buy Now
Onlinecomponents.com 09P MTA100 CONN ASSY F/T RED RoHS: Compliant 675 Partner Stock
  • 25 $1.5800
  • 100 $1.0500
  • 250 $1.0300
  • 500 $1.0130
  • 1,000 $0.8800
  • 1,500 $0.8670
  • 2,000 $0.8550
$0.8550 / $1.5800 Buy Now
DISTI # 16389498
Verical Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 Americas - 675
  • 1 $1.6800
  • 250 $1.4200
  • 500 $1.3400
$1.3400 / $1.6800 Buy Now
DISTI # 3-640620-9
TTI Headers & Wire Housings FEED THRU W/O TAB 9P red tin 22 AWG Min Qty: 2000 Package Multiple: 500 Container: Each Americas - 0
  • 2,000 $0.8600
  • 2,500 $0.8400
  • 4,000 $0.8300
  • 6,000 $0.8100
  • 10,000 $0.7900
  • 25,000 $0.7400
$0.7400 / $0.8600 Buy Now
DISTI # 36406209-TEC
TME 3-640620-9 Min Qty: 20 675
  • 20 $2.1301
  • 250 $1.6139
  • 500 $1.5252
$1.5252 / $2.1301 Buy Now
DISTI # AMP3-640620-9
Interstate Connecting Components 09P MTA100 CONN ASSY F/T RED 0
  • 2,000 $1.0074
  • 7,500 $0.8922
$0.8922 / $1.0074 Buy Now
DISTI # 3-640620-9
Avnet Abacus Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 3-640620-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-640620-9
Avnet Abacus Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 3-640620-9) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100797706
Chip1Stop Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant 675
  • 40 $2.0100
  • 250 $1.6800
  • 500 $1.5000
$1.5000 / $2.0100 Buy Now
Master Electronics 09P MTA100 CONN ASSY F/T RED RoHS: Compliant 675 Partner Stock
  • 25 $1.5800
  • 100 $1.0500
  • 250 $1.0300
  • 500 $1.0130
  • 1,000 $0.8800
  • 1,500 $0.8670
  • 2,000 $0.8550
$0.8550 / $1.5800 Buy Now

CAD Models for 3-640620-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-640620-9 by TE Connectivity

3-640620-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEADFREE
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.305 inch
Body Depth
0.52 inch
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
9
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 3-640620-9
    TE Connectivity
    (3-640620-9) 09P MTA100 CONN ASSY F/T RED
    VS

Alternate Parts for 3-640620-9

This table gives cross-reference parts and alternative options found for 3-640620-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640620-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD-A-09-C-1 Board Connector, 9 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator Adam Technologies Inc 3-640620-9 vs MTD-A-09-C-1
CT100F22-09 Board Connector Pancon Corporation 3-640620-9 vs CT100F22-09
Part Number Description Manufacturer Compare
3-640621-9 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle TE Connectivity 3-640620-9 vs 3-640621-9
3-641239-9 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle TE Connectivity 3-640620-9 vs 3-641239-9
3-640469-9 Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 3-640620-9 vs 3-640469-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-640620-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-640620-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-640620-9 would you like to use for your alert(s)?
  • Please alert me when 3-640620-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-640620-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-640620-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-640620-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-640620-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-640620-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: