Part Details for 3-6437270-7 by TE Connectivity
Overview of 3-6437270-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6437270-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-6437270-7-ND
|
DigiKey | CONN FMALE 88POS 0.100 GOLD Min Qty: 3 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
1186 In Stock |
|
$30.3200 / $32.7500 | Buy Now |
DISTI #
3-6437270-7-ND
|
DigiKey | CONN FMALE 88POS 0.100 GOLD Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | A8D44DS29C3LF=Cardedge Connector RoHS: Compliant |
1186 Partner Stock |
|
$27.7500 / $94.9900 | Buy Now |
DISTI #
TE Connectivity 3-6437270-7
|
PEI Genesis | Card Edge Connector, 88 Cont | 892 |
|
Buy Now | |
|
Master Electronics | A8D44DS29C3LF=Cardedge Connector RoHS: Compliant |
1186 Partner Stock |
|
$27.7500 / $94.9900 | Buy Now |
Part Details for 3-6437270-7
3-6437270-7 CAD Models
3-6437270-7 Part Data Attributes
|
3-6437270-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6437270-7
TE Connectivity
Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |