-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUPER SEAL 60POS CAP ASSY H AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1952-ND
|
DigiKey | CONN HEADER R/A 60POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
351 In Stock |
|
$16.5816 / $23.0600 | Buy Now |
DISTI #
3-6437285-2
|
Avnet Americas | SUPER SEAL 60 POS CAP ASSY H AU - Bulk (Alt: 3-6437285-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$14.5659 / $17.5284 | Buy Now |
DISTI #
571-3-6437285-2
|
Mouser Electronics | Automotive Connectors SUPER SEAL 60POS CAP ASY H AU RoHS: Compliant | 73 |
|
$17.0100 / $22.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Tube | 0Tube |
|
$15.4300 | Buy Now |
DISTI #
AMP3-6437285-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.1529 / $18.4239 | Buy Now | |
|
Onlinecomponents.com | SUPER SEAL 60POS CAP ASSY H AU | 0 |
|
$19.9900 / $43.4600 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 60POS CAP ASSY H AU RoHS: Compliant |
316 Partner Stock |
|
$16.1300 / $19.5300 | Buy Now |
DISTI #
20799591
|
Verical | Conn Shrouded Header HDR 60 POS 1.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 304 |
|
$16.6800 / $17.6600 | Buy Now |
DISTI #
68461246
|
Verical | Conn Shrouded Header HDR 60 POS 1.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$16.6800 / $17.6600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6437285-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6437285-2
TE Connectivity
SUPER SEAL 60POS CAP ASSY H AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.906 inch | |
Body Length | 3.07 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94-HB |