Part Details for 3-644284-5 by TE Connectivity
Overview of 3-644284-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-644284-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1807
|
Newark | 05P Mta156 Assy 18Awg Ora Lf |Amp Te Connectivity 3-644284-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
2266-3-644284-5-ND
|
DigiKey | CONN RCPT 5POS IDC 18AWG GOLD Min Qty: 40 Lead time: 47 Weeks Container: Tray MARKETPLACE PRODUCT |
240 In Stock |
|
$1.8100 / $1.8500 | Buy Now |
DISTI #
3-644284-5-ND
|
DigiKey | CONN RCPT 5POS IDC 18AWG GOLD Min Qty: 40 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7601 | Buy Now |
DISTI #
3-644284-5
|
Avnet Americas | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644284-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5006 / $1.6943 | Buy Now |
DISTI #
571-3-644284-5
|
Mouser Electronics | Headers & Wire Housings 05P MTA156 ASY 18AWG ORA LF RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.4300 | Buy Now |
DISTI #
AMP3-644284-5
|
Heilind Electronics | 05P MTA156 ASSY 18AWG ORA LF | Americas - 0 in Stock |
|
$1.7797 / $1.8063 | Buy Now |
|
Onlinecomponents.com | 05P MTA156 ASSY 18AWG ORA LF RoHS: Compliant |
240 Partner Stock 1000 On Order |
|
$1.7400 / $2.9500 | Buy Now |
DISTI #
65003147
|
Verical | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 240 |
|
$1.7000 / $1.7400 | Buy Now |
DISTI #
3-644284-5
|
Avnet Americas | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-644284-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5006 / $1.6943 | Buy Now |
Part Details for 3-644284-5
3-644284-5 CAD Models
3-644284-5 Part Data Attributes:
|
3-644284-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644284-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 3-644284-5
This table gives cross-reference parts and alternative options found for 3-644284-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644284-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644284-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 3-644284-5 vs 644284-5 |