-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644456-8) 08P MTA100 HDR ASSY (NARROW)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2968
|
Newark | Wire-Board Connector Header, 8 Position, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644456-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 439 |
|
$0.3930 / $0.5570 | Buy Now |
DISTI #
A31118-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13147 In Stock |
|
$0.2903 / $0.4200 | Buy Now |
DISTI #
3-644456-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644456-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 6650 |
|
$0.2740 / $0.3297 | Buy Now |
DISTI #
16M2968
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 16M2968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 439 Partner Stock |
|
$0.3900 / $0.5570 | Buy Now |
DISTI #
571-3-644456-8
|
Mouser Electronics | Headers & Wire Housings NARROW FLT HDR 8P Straight Post RoHS: Compliant | 6961 |
|
$0.3320 / $0.7500 | Buy Now |
DISTI #
V36:1790_07458910
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2330 | Americas - 9875 |
|
$0.2773 / $0.3632 | Buy Now |
|
Future Electronics | MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
AMP3-644456-8
|
Heilind Electronics | 08P MTA100 HDR ASSY (NARROW) | Americas - 0 in Stock |
|
$0.3415 / $0.3466 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 HDR ASSY (NARROW) RoHS: Compliant |
28004 In Stock |
|
$0.2328 / $0.3205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644456-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644456-8
TE Connectivity
(3-644456-8) 08P MTA100 HDR ASSY (NARROW)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-644456-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644456-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-195-08LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-644456-8 vs 75160-195-08LF |
2-644861-8 | (2-644861-8) 08P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 3-644456-8 vs 2-644861-8 |
3-641127-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-644456-8 vs 3-641127-8 |
826631-8 | AMPMODU II PIN HEADER | TE Connectivity | 3-644456-8 vs 826631-8 |
3-647116-8 | (3-647116-8) 08P MTA100 HDR HT FL 30AU LF | TE Connectivity | 3-644456-8 vs 3-647116-8 |
75160-119-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-644456-8 vs 75160-119-08 |
644488-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-644456-8 vs 644488-8 |
75160-118-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-644456-8 vs 75160-118-08 |
3-644695-8 | (3-644695-8) 08P MTA100 STR HDR RETENTIVE | TE Connectivity | 3-644456-8 vs 3-644695-8 |
644875-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-644456-8 vs 644875-8 |