-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644617-8) 08P MTA156 HDR ASY PO RA FB LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4085
|
Newark | 08P Mta156 Hdr Asy Po Ra Fb Lf Rohs Compliant: Yes |Amp Te Connectivity 3-644617-8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 / $0.7600 | Buy Now |
DISTI #
96Y1319
|
Newark | 08P Mta156 Hdr Asy Po Ra Fb Lf |Amp Te Connectivity 3-644617-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.5100 | Buy Now |
DISTI #
3-644617-8-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7728 | Buy Now |
DISTI #
3-644617-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 3-644617-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6498 / $0.7337 | Buy Now |
DISTI #
571-3-644617-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 HDR ASY PO RA FB LF RoHS: Compliant | 1296 |
|
$0.7490 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.6170 | Buy Now |
DISTI #
AMP3-644617-8
|
Heilind Electronics | 08P MTA156 HDR ASY PO RA FB LF | Americas - 0 in Stock |
|
$0.7707 / $0.7940 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASY PO RA FB LF RoHS: Compliant | 0 |
|
$0.7190 / $1.0480 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ | ||
DISTI #
AMP3-644617-8
|
Interstate Connecting Components | 08P MTA156 HDR ASY PO RA FB LF | 0 |
|
$0.7707 / $0.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644617-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644617-8
TE Connectivity
(3-644617-8) 08P MTA156 HDR ASY PO RA FB LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.243 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644617-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644617-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644617-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-644617-8 vs 644617-8 |