-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2472
|
Newark | 04P Cst100 Shrd Hdr Assy Lf |Amp Te Connectivity 3-644896-4 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
3-644896-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644896-4) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CST-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT POST, .000030 GOLD RoHS: Compliant | 0 |
|
$0.8040 / $2.2020 | Buy Now |
|
Master Electronics | CST-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT POST, .000030 GOLD RoHS: Compliant | 0 |
|
$0.8040 / $2.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644896-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644896-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.41 inch | |
Body Length | 0.584 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644896-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644896-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292254-6 | CT RELAY HDR ASSY 4P NAT | TE Connectivity | 3-644896-4 vs 1-292254-6 |
292170-4 | CT P/HDR ASSY 4P V W/O KINK T | TE Connectivity | 3-644896-4 vs 292170-4 |
6-292170-4 | CT P/HDR ASSY 4P V W/O KINK T | TE Connectivity | 3-644896-4 vs 6-292170-4 |
2-292251-4 | CT P/HDR BOX V 4P POL BLUE | TE Connectivity | 3-644896-4 vs 2-292251-4 |
172520-4 | LOW PRO MINI AMP-IN HDR 4P | TE Connectivity | 3-644896-4 vs 172520-4 |
2-292168-4 | CT P/HDR ASSY 4P H W/O KINK TU | TE Connectivity | 3-644896-4 vs 2-292168-4 |
1-292173-4 | CT BOX HDR H SMT 4P O/TAPE NAT | TE Connectivity | 3-644896-4 vs 1-292173-4 |
8-292261-4 | CT P/HDR ASSY H 4P W/KINK TUBE | TE Connectivity | 3-644896-4 vs 8-292261-4 |
4-292168-4 | CT P/HDR ASSY 4P H W/O KINK TU | TE Connectivity | 3-644896-4 vs 4-292168-4 |
292253-4 | (292253-4) CT CONN MT HDR ASSY H 4P NAT | TE Connectivity | 3-644896-4 vs 292253-4 |