-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL R/A HDR 6LP + 8S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1504
|
Newark | Mbxl R/A Hdr 6Lp + 8S |Te Connectivity 3-6450830-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
3-6450830-7-ND
|
DigiKey | CONN HEADER MULTI-BEAM 14POS PCB Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9245 | Buy Now |
DISTI #
3-6450830-7
|
Avnet Americas | MBXL R/A HDR 6LP + 8S - Bulk (Alt: 3-6450830-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2879 / $4.8412 | Buy Now |
DISTI #
571-3-6450830-7
|
Mouser Electronics | Power to the Board MBXL R/A HDR 6LP + 8S RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.0700 | Buy Now |
DISTI #
AMP3-6450830-7
|
Heilind Electronics | MBXL R/A HDR 6LP + 8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A HDR 6LP + 8S RoHS: Compliant | 0 |
|
$4.2900 / $11.7600 | Buy Now |
DISTI #
AMP3-6450830-7
|
Interstate Connecting Components | MBXL R/A HDR 6LP + 8S | 0 |
|
Buy Now | |
|
Master Electronics | MBXL R/A HDR 6LP + 8S RoHS: Compliant | 0 |
|
$4.2900 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6450830-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6450830-7
TE Connectivity
MBXL R/A HDR 6LP + 8S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |