Part Details for 3-682-15 by Bernstein AG
Overview of 3-682-15 by Bernstein AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-682-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0988
|
Newark | Plier, Flat Nose, Esd-Safe, Plier Style:Flat Nose, Overall Length:130Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Type:Conductive Bicoloured Hand Guard, Jaw Type:Flat Nose, Length:130Mm, Standard:Iec 61340, Weigh Rohs Compliant: Na |Bernstein Werkzeugfabrik 3-682-15 (Alternate Part Number: 4250838502825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$46.1400 / $67.8600 | Buy Now |
DISTI #
BRN-3-682-15
|
TME | Pliers, flat, ESD, 130mm Min Qty: 1 | 3 |
|
$35.5100 / $38.0500 | Buy Now |
DISTI #
05L5912
|
Bürklin Elektronik | ESD-Flat nose pliers, L 130 mm, 70 g, 3-682-15 Min Qty: 1 | 2 |
|
$34.4903 / $41.6667 | Buy Now |