Part Details for 3-686-15 by Bernstein AG
Overview of 3-686-15 by Bernstein AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-686-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0991
|
Newark | Plier, Snipe Nose, Conductive, Plier Style:Snipe Nose, Overall Length:140Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Type:Conductive Anti-Slide, Jaw Type:Snipe Nose, Joint Construction:Box Joint, Double Leaf Spring, Rohs Compliant: Na |Bernstein Werkzeugfabrik 3-686-15 (Alternate Part Number: 4250838502856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.7200 / $77.4200 | Buy Now |
DISTI #
BRN-3-686-15
|
TME | Pliers, half-rounded nose,elongated, ESD, 140mm Min Qty: 1 | 9 |
|
$40.2100 / $43.0800 | Buy Now |
DISTI #
05L6045
|
Bürklin Elektronik | ESD-snipe nose pliers, L 140 mm, 70 g, 3-686-15 Min Qty: 1 | 2 |
|
$38.7843 / $46.8371 | Buy Now |